
* Images are for reference only
82536259
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82536259
- JLCPCB Part #
- C2655759
- Package
- 0603
- Description
- 100mJ 13V 180pF@1MHz 2.5V 3.3V 30A 5.5V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9996
200+
$0.3869
500+
$0.3743
1000+
$0.3664
Welcome back, may I help you?