
* Images are for reference only
78931812523
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78931812523
- JLCPCB Part #
- C17686996
- Package
- -
- Description
- 2.5kV 5V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 900
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8220
200+
$3.9203
500+
$3.7886
900+
$3.7235
Welcome back, may I help you?