
* Images are for reference only
78439369082
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78439369082
- JLCPCB Part #
- C6709189
- Package
- -
- Description
- 10mΩ 20.45A 8.2uH 9.8A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0869
300+
$2.8275
600+
$2.7338
900+
$2.6878
Welcome back, may I help you?