* Images are for reference only
78438367082
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 78438367082
- JLCPCB Part #
- C17462969
- Package
- -
- Description
- Wurth Elektronik 8.2 μH 5030功率电感, Idc 4.4A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
78438367082 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 78438367082 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
78438367082 symbol, PCB footprint from the free EasyEDA PCB design tool.
78438367082 datasheets or manufacturer documentation.
Minimum: 3
Full Reel: 700
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing