
* Images are for reference only
09732966801
- Manufacturer
- Harting Tech
- MFR.Part #
- 09732966801
- JLCPCB Part #
- C3641494
- Package
- Push-Pull,P=2.54mm
- Description
- DIN 41612 Connectors 96P 2A FEMALE R/A
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.3830
10+
$3.7710
30+
$3.2700
100+
$2.9025
500+
$2.7315
1000+
$2.6565