* Images are for reference only
7687709152
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7687709152
- JLCPCB Part #
- C7039723
- Package
- -
- Description
- Power Inductors - SMD WE-PD HV 1210 1500uH 0.52A 2.2Ohm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7687709152 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
7687709152 technical specifications, attributes, and parameters.
7687709152 symbol, PCB footprint from the free EasyEDA PCB design tool.
7687709152 datasheets or manufacturer documentation.
Datasheet: 7687709152 Datasheet (PDF)
Minimum: 2
Full Reel: 250
Total: $0
Available Order Qty: 0
In-stock Item Pricing