
* Images are for reference only
7508116312
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7508116312
- JLCPCB Part #
- C17296865
- Package
- -
- Description
- Power Transformers MID-OLEFD EFD20 SMD .8uH 1.4A 12V
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1365
240+
$3.6450
480+
$3.5235
960+
$3.4635