
* Images are for reference only
7488910915
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7488910915
- JLCPCB Part #
- C6089926
- Package
- SMD-3P,5.2x3.7mm
- Description
- 0.5dBi 0.7mm 3 3.7mm 5.2mm 50Ω 915MHz Patch Antenna SMD-3P,5.2x3.7mm Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3075
10+
$3.7119
30+
$3.3577
100+
$2.9988
500+
$2.8336
1000+
$2.7589
Welcome back, may I help you?