
* Images are for reference only
744873100
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744873100
- JLCPCB Part #
- C6708087
- Package
- SMD,12.5x12.5mm
- Description
- Coupled Inductors WE-DD SMD Size 1280 10uH 31mohm Straight
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6330
200+
$1.4505
500+
$1.4025
1000+
$1.3785