* Images are for reference only
7447860168
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7447860168
- JLCPCB Part #
- C5542532
- Package
- 0603
- Description
- RF Inductors - SMD WE-MK 0603 68nH 300mA DCR=0.85ohm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 4000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0752
200+
$0.0300
500+
$0.0290
1000+
$0.0285