* Images are for reference only
7447860056
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7447860056
- JLCPCB Part #
- C6708050
- Package
- 0603
- Description
- RF Inductors - SMD WE-MK 0603 5.6nH 300mA DCR=0.18ohm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7447860056 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7447860056 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7447860056 symbol, PCB footprint from the free EasyEDA PCB design tool.
7447860056 datasheets or manufacturer documentation.
Datasheet: 7447860056 Datasheet (PDF)
Minimum: 89
Full Reel: 4000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing