* Images are for reference only
744777910W
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744777910W
- JLCPCB Part #
- C1332512
- Package
- SMD,4.5x7.3mm
- Description
- Power Inductors - SMD WE-PD 7345 White 10uH 2A 0.049Ohms
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744777910W technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744777910W for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744777910W symbol, PCB footprint from the free EasyEDA PCB design tool.
744777910W datasheets or manufacturer documentation.
Minimum: 4
Full Reel: 1000
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing