
* Images are for reference only
74439369068
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74439369068
- JLCPCB Part #
- C1329749
- Package
- SMD,11.6x10.5mm
- Description
- 10.5A 21.5A 6.8uH 7.6mΩ AEC-Q200 ±20% SMD,11.6x10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 122
Minimum: 1
Full Reel: 300
Total: $0.00
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$5.8788
10+
$5.0453
30+
$4.5500
300+
$4.0483
600+
$3.8165
900+
$3.7133
Welcome back, may I help you?