
* Images are for reference only
74438324047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438324047
- JLCPCB Part #
- C2045313
- Package
- SMD,2.5x2mm
- Description
- 1A 2.1A 345mΩ 4.7uH AEC-Q200 ±20% SMD,2.5x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2320
10+
$1.2018
30+
$1.1812
100+
$1.1606
Welcome back, may I help you?