
* Images are for reference only
7443641500
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443641500
- JLCPCB Part #
- C1519853
- Package
- 2818
- Description
- 15uH 2.4mΩ 26A AEC-Q200 ±15% 2818 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2392
10+
$7.8971
30+
$7.0807
100+
$6.3945
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?