
* Images are for reference only
1778667
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1778667
- JLCPCB Part #
- C3034741
- Package
- -
- Description
- 1 1x6P 2.5mm 50V 5mm 6 6A 6P 7.5mm Right Angle - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.4401
10+
$2.3844
30+
$2.3462
100+
$2.3095
Welcome back, may I help you?