* Images are for reference only
744206
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744206
- JLCPCB Part #
- C2662323
- Package
- -
- Description
- Common Mode Chokes / Filters WE-SL 60uH 2000mA DCR=65mOhms
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744206 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744206 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
744206 symbol, PCB footprint from the free EasyEDA PCB design tool.
744206 datasheets or manufacturer documentation.
Datasheet: 744206 Datasheet (PDF)
Minimum: 3
Full Reel: 600
Total: $0
In-stock Item Pricing