
* Images are for reference only
74404064015
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404064015
- JLCPCB Part #
- C6827772
- Package
- SMD,6x6mm
- Description
- 1.5uH 12mΩ 4.95A 9.7A AEC-Q200 ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5924
200+
$0.6351
500+
$0.6144
1500+
$0.6033
Welcome back, may I help you?