
* Images are for reference only
74404054150
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404054150
- JLCPCB Part #
- C6827760
- Package
- SMD,5x5mm
- Description
- Power Inductors - SMD WE-LQS 15uH 2A DCR=86mOhms AEC-Q200
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5195
200+
$0.6060
500+
$0.5865
1500+
$0.5760