
* Images are for reference only
74404084150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404084150
- JLCPCB Part #
- C5523453
- Package
- SMD,8x8mm
- Description
- 15uH 2.6A 3.2A 47mΩ AEC-Q200 ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$2.3034
10+
$1.9688
30+
$1.7597
100+
$1.5442
500+
$1.4477
1000+
$1.4058
Related Products