* Images are for reference only
742792664
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 742792664
- JLCPCB Part #
- C2661500
- Package
- 0603
- Description
- Wurth Elektronik 0603 (1608M)EMI抑制 铁氧体磁珠, 1000Ω@100MHZ, 300mA, 1.6 x 0.8 x 0.8mm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
742792664 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 742792664 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
742792664 symbol, PCB footprint from the free EasyEDA PCB design tool.
742792664 datasheets or manufacturer documentation.
Datasheet: 742792664 Datasheet (PDF)
Minimum: 1
Full Reel: 4000
Total: $0
Available Order Qty: 3990
In-stock Item Pricing