
* Images are for reference only
742792653
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792653
- JLCPCB Part #
- C2661765
- Package
- 0603
- Description
- 1 500mA 600Ω@100MHz 650mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1812
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 1604
In-stock Item Pricing
Qty Unit Price
1+
$0.1578
50+
$0.1274
150+
$0.1122
500+
$0.1008
2500+
$0.0882
4000+
$0.0837
Welcome back, may I help you?