
* Images are for reference only
74269244182
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74269244182
- JLCPCB Part #
- C7038862
- Package
- 0402
- Description
- -55℃~+125℃ 1 1.8kΩ@100MHz 2.1Ω 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1570
50+
$0.1536
150+
$0.1514
500+
$0.1491
Related Products
Welcome back, may I help you?