
* Images are for reference only
691411510003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691411510003
- JLCPCB Part #
- C5518925
- Package
- Plugin,P=5.08mm
- Description
- 1 10A 3 300V 3P 5.08mm Gray Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9829
10+
$4.2931
30+
$3.8847
200+
$3.4699
400+
$3.2785
1000+
$3.1917
Welcome back, may I help you?