* Images are for reference only
691411510002
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691411510002
- JLCPCB Part #
- C6095868
- Package
- Plugin,P=5.08mm
- Description
- Wurth Elektronik 2p5.08mm间距PCB端子排, 通孔安装, 焊接端接, 灰色, 10A, 1.6 kV 、 2 kV 、 250 V 交流、 300 V 交流, 691411510002
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
691411510002 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691411510002 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
691411510002 symbol, PCB footprint from the free EasyEDA PCB design tool.
691411510002 datasheets or manufacturer documentation.
Datasheet: 691411510002 Datasheet (PDF)
Minimum: 6
Full Reel: 250
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing