* Images are for reference only
691309310006
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691309310006
- JLCPCB Part #
- C21220249
- Package
- -
- Description
- Pluggable Terminal Blocks WR-TBL 300VAC 8A 6Po Right Angle
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 275
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2085
275+
$1.2810
550+
$1.2375
1100+
$1.2165