* Images are for reference only
690357100672
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 690357100672
- JLCPCB Part #
- C17591295
- Package
- Plugin
- Description
- Headers & Wire Housings WR-MM 1.27mm Male 6Pin w/oLtch w/Plztn
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
690357100672 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 690357100672 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
690357100672 symbol, PCB footprint from the free EasyEDA PCB design tool.
690357100672 datasheets or manufacturer documentation.
Datasheet: 690357100672 Datasheet (PDF)
Minimum: 1
Full Reel: 55
Total: $0.00
Available Order Qty: 5
In-stock Item Pricing