* Images are for reference only
658158303064
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 658158303064
- JLCPCB Part #
- C5359164
- Package
- SMD-64P,P=1.0mm
- Description
- Board to Board & Mezzanine Connectors WR-BTB 1mm Ml Vert Plug 8.35mm Ht 64P
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 658158303064 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
658158303064 technical specifications, attributes, and parameters.
658158303064 symbol, PCB footprint from the free EasyEDA PCB design tool.
658158303064 datasheets or manufacturer documentation.
Datasheet: 658158303064 Datasheet (PDF)
Unavailable