* Images are for reference only
64900629522
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 64900629522
- JLCPCB Part #
- C5279830
- Package
- TH-6
- Description
- Headers & Wire Housings WR-MPC4 4.2mm Male 6Pin Dual Agld
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
64900629522 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 64900629522 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
64900629522 symbol, PCB footprint from the free EasyEDA PCB design tool.
64900629522 datasheets or manufacturer documentation.
Datasheet: 64900629522 Datasheet (PDF)
Unavailable