
* Images are for reference only
632722110112
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 632722110112
- JLCPCB Part #
- C5355483
- Package
- SMD
- Description
- -40℃~+85℃ 1 24P 48V 5A Black Female Type-C USB 3.2 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5259
10+
$7.3883
30+
$6.6951
100+
$6.1144
Welcome back, may I help you?