
* Images are for reference only
62003221121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62003221121
- JLCPCB Part #
- C5911282
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 200V 2A 2mm 2mm 32P Black Copper alloy Gold Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5324
300+
$0.6110
600+
$0.5918
900+
$0.5805
Welcome back, may I help you?