* Images are for reference only
62000821121
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 62000821121
- JLCPCB Part #
- C5536468
- Package
- 插件,P=2mm
- Description
- 连接器, 针座, 8路, 2排, 2MM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7100
200+
$0.6825
500+
$0.6600
1000+
$0.6495