
* Images are for reference only
61614002111503
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61614002111503
- JLCPCB Part #
- C6699420
- Package
- Plugin
- Description
- 1 4GHz 50Ω Connector SMB Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3872
180+
$3.7451
540+
$3.6202
1080+
$3.5586
Welcome back, may I help you?