* Images are for reference only
173010335
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 173010335
- JLCPCB Part #
- C5482685
- Package
- -
- Description
- Non-Isolated DC/DC Converters FDSM THT 3.3V 1A 6-36V Input
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
173010335 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 173010335 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
173010335 symbol, PCB footprint from the free EasyEDA PCB design tool.
173010335 datasheets or manufacturer documentation.
Datasheet: 173010335 Datasheet (PDF)
Minimum: 1
Full Reel: 43
Total: $0
Available Order Qty: 0
In-stock Item Pricing