* Images are for reference only
153283367A212
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 153283367A212
- JLCPCB Part #
- C19184593
- Package
- 2835
- Description
- High Power LEDs - Single Colour WL-SUTW Wtrclr TopVw 365nm 50mW 3.6V 120D
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
153283367A212 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 153283367A212 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
153283367A212 symbol, PCB footprint from the free EasyEDA PCB design tool.
153283367A212 datasheets or manufacturer documentation.
Datasheet: 153283367A212 Datasheet (PDF)
Minimum: 458
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing