
* Images are for reference only
151051YS04000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 151051YS04000
- JLCPCB Part #
- C6650264
- Package
- Plugin,D=4.9mm
- Description
- -40℃~+85℃ 20mA 2V 40° 450mcd 590nm 592nm Discrete Diode Yellow Yellow Lens Plugin,D=4.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.3146
10+
$0.3067
30+
$0.3020
100+
$0.2973
Welcome back, may I help you?