This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WTL9S95461PH

Extended
Manufacturer
WTL
MFR.Part #
WTL9S95461PH
JLCPCB Part #
C22362680
Package
HC-49S
Description
-20℃~+70℃ 20pF 6.7458MHz ±20ppm ±30ppm HC-49S Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 140

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0810
50+ $0.0641
200+ $0.0556
400+ $0.0492
2400+ $0.0440
5000+ $0.0416

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons