
* Images are for reference only
WTL5M95453PH
Extended
- Manufacturer
- WTL
- MFR.Part #
- WTL5M95453PH
- JLCPCB Part #
- C22362672
- Package
- SMD5032-4P
- Description
- -20℃~+70℃ 13pF 26MHz ±30ppm ±50ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2351
50+
$0.1845
150+
$0.1629
1000+
$0.1359
2000+
$0.1239
5000+
$0.1167
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?