This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WTL3M95442PH

Extended
Manufacturer
WTL
MFR.Part #
WTL3M95442PH
JLCPCB Part #
C22362661
Package
SMD3225-4P
Description
-20℃~+70℃ 16MHz 9pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 212

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0439
50+ $0.0429
150+ $0.0423
500+ $0.0416

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons