
* Images are for reference only
WTL3M95405PH
Extended
- Manufacturer
- WTL
- MFR.Part #
- WTL3M95405PH
- JLCPCB Part #
- C19723830
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 27MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
50+
$0.0701
150+
$0.0608
500+
$0.0539
3000+
$0.0482
6000+
$0.0455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?