
* Images are for reference only
WTL3M01610
Extended
- Manufacturer
- WTL
- MFR.Part #
- WTL3M01610
- JLCPCB Part #
- C2857621
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 16MHz 80Ω Crystal Oscillator ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0845
50+
$0.0673
150+
$0.0588
500+
$0.0525
3000+
$0.0421
6000+
$0.0395
Related Products
Welcome back, may I help you?