
* Images are for reference only
WTC01W08BA
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTC01W08BA
- JLCPCB Part #
- C5120230
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x8P 3.5mm 5.3mm 8 8P Beige Brass LCP Matte Tin Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1193
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1175
In-stock Item Pricing
Qty Unit Price
1+
$0.0413
100+
$0.0328
300+
$0.0279
2000+
$0.0247
4000+
$0.0221
10000+
$0.0208
Related Products
Welcome back, may I help you?