
* Images are for reference only
WT250MW-024R-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT250MW-024R-0W
- JLCPCB Part #
- C30600028
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 XH maize-yellow SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 398
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 376
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0410
300+
$0.0355
700+
$0.0315
4900+
$0.0282
9800+
$0.0266
Related Products
Welcome back, may I help you?