
* Images are for reference only
WSLP20101L000FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP20101L000FEA
- JLCPCB Part #
- C2090277
- Package
- 2010
- Description
- 1mΩ 2W Current Sense Resistor SMD ±1% ±275ppm/℃ 2010 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 776
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 775
In-stock Item Pricing
Qty Unit Price
1+
$2.1394
10+
$1.9348
30+
$1.8220
100+
$1.6948
500+
$1.6368
1000+
$1.6110
Related Products
Welcome back, may I help you?