
* Images are for reference only
WS3243FCQ
Extended
- Manufacturer
- NJGW
- MFR.Part #
- WS3243FCQ
- JLCPCB Part #
- C7302423
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1Mbit/s 1mA 3 3V~5.25V 5 Low-power mode、Wake-up function Transceiver Yes ±15kV QFN-32-EP(5x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1785
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1783
In-stock Item Pricing
Qty Unit Price
1+
$1.0327
10+
$0.8587
30+
$0.7636
100+
$0.6557
500+
$0.5349
1000+
$0.5123
Related Products
Welcome back, may I help you?