
* Images are for reference only
WS3232ECA
Extended
- Manufacturer
- NJGW
- MFR.Part #
- WS3232ECA
- JLCPCB Part #
- C2691416
- Package
- SSOP-16-208mil
- Description
- 0.5mA 0℃~+70℃ 2 2 250Kbps 3.3V~5V Transceiver Yes ±15kV SSOP-16-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 544
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 543
In-stock Item Pricing
Qty Unit Price
1+
$0.5800
10+
$0.4672
30+
$0.4189
100+
$0.3593
500+
$0.2723
1000+
$0.2562
Related Products
Welcome back, may I help you?