
* Images are for reference only
WS3079
Extended
- Manufacturer
- NJGW
- MFR.Part #
- WS3079
- JLCPCB Part #
- C2691440
- Package
- SOP-14
- Description
- -40℃~+125℃ 1 1 1.5mA 16Mbps 256 3.3V~5.25V Full-Duplex、Half-Duplex Transceiver ±15kV SOP-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 268
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 268
In-stock Item Pricing
Qty Unit Price
1+
$1.7673
10+
$1.5143
30+
$1.3565
100+
$1.0697
500+
$0.9956
1000+
$0.9650
Related Products
Welcome back, may I help you?