
* Images are for reference only
WS3077EESA
Extended
- Manufacturer
- NJGW
- MFR.Part #
- WS3077EESA
- JLCPCB Part #
- C19078072
- Package
- SOP8
- Description
- -40℃~+125℃ 1 1 16Mbps 1mA 256 3.3V、5V Full-Duplex Transceiver ±15kV SOP8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 812
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 812
In-stock Item Pricing
Qty Unit Price
1+
$0.8555
10+
$0.7781
30+
$0.7346
100+
$0.6879
500+
$0.5623
1000+
$0.5526
Related Products
Welcome back, may I help you?