
* Images are for reference only
RJ-SS-112DM1
Extended
- Manufacturer
- WRG(Wangrong)
- MFR.Part #
- RJ-SS-112DM1
- JLCPCB Part #
- C224438
- Package
- Plugin,10.2x18.2mm
- Description
- 100mΩ 10A 10ms 20ms 320Ω 4 450mW 插件,10.2x18.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4866
10+
$0.3802
30+
$0.3351
100+
$0.2659
500+
$0.2401
1000+
$0.2256
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?