
* Images are for reference only
WRB4812S-3WR2
Extended
- Manufacturer
- DEXU Electronics
- MFR.Part #
- WRB4812S-3WR2
- JLCPCB Part #
- C2682364
- Package
- SIP,21.8x9.3mm
- Description
- -40℃~+85℃ 1 1.5kV 11.1mm 12V 21.8mm 230kHz 250mA 3W 48V 50mVp-p 5mA 820uF 83% 9.2mm Short Circuit Protection SIP,21.8x9.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.2074
10+
$2.7548
22+
$2.3971
110+
$2.1265
506+
$2.0008
990+
$1.9445
Related Products
Welcome back, may I help you?